857-018-553-104

Heilind Number:EDA857-018-553-104
Manufacturer:EDAC
Manufacturer Number:857-018-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-553-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Featuring a sleek black design, this connector offers reliable performance with an amperage of 5A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures secure data transmission. With one row of 18 positions and a pitch of .156 inches, it's perfect for board-to-board PCB setups. The right-angle mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.