857-018-554-101

Heilind Number:EDA857-018-554-101
Manufacturer:EDAC
Manufacturer Number:857-018-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-554-101

Detailed Description

Enhance the connectivity of your high-temperature circuit boards with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 18 positions, ensuring seamless integration with your PCB layout. Crafted with a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of durable Copper Alloy, it guarantees long-lasting reliability. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are effortless. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Elevate your electronic projects with this essential component, a must-have in any engineer's toolkit.