857-018-554-102

Heilind Number:EDA857-018-554-102
Manufacturer:EDAC
Manufacturer Number:857-018-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-554-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row configuration with 18 positions for seamless board-to-board connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures reliable power delivery at up to 5 A. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment on your PCB. The right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial applications. Upgrade your connectivity solutions with this essential component.