857-018-554-104

Heilind Number:EDA857-018-554-104
Manufacturer:EDAC
Manufacturer Number:857-018-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-554-104

Detailed Description

Enhance your connectivity with our high-temp card edge connector, designed for optimal performance in challenging environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both style and reliability. Featuring a single row layout with 18 positions, it offers seamless integration into your PCB setup. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Perfect for right-angle mounting, it accommodates various application needs. Plus, with a wide operating temperature range of -40 to 105°C, it's suitable for even the most demanding industrial settings. Upgrade your connectivity solutions with this essential component.