857-018-554-108

Heilind Number:EDA857-018-554-108
Manufacturer:EDAC
Manufacturer Number:857-018-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-554-108

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, a reliable component designed for seamless board-to-board PCB connection. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it ensures optimal conductivity and longevity. With a single row layout and 18 positions, it offers ample connectivity in a compact form. The right angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Elevate your electronic assemblies with this essential connector.