857-018-555-201

Heilind Number:EDA857-018-555-201
Manufacturer:EDAC
Manufacturer Number:857-018-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-555-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a dual-row configuration and 18 positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing make for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your PCB setup with this black-colored connector, meeting all your connectivity needs with precision and quality.