857-018-555-202

Heilind Number:EDA857-018-555-202
Manufacturer:EDAC
Manufacturer Number:857-018-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-555-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing. With a black finish and a straight mount orientation, it seamlessly integrates into your system. The two rows of copper alloy contacts ensure a secure and efficient connection, while the .156-inch pitch and .2-inch row spacing offer flexibility in installation. With 18 positions and a 5A amperage rating, it meets the needs of various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial and high-temperature settings. Upgrade your connectivity solution with this essential component.