857-018-555-208

Heilind Number:EDA857-018-555-208
Manufacturer:EDAC
Manufacturer Number:857-018-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-555-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in demanding environments. With two rows and eighteen contact positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for industrial and automotive use. Choose this connector for superior performance and longevity in your PCB designs.