857-018-556-201

Heilind Number:EDA857-018-556-201
Manufacturer:EDAC
Manufacturer Number:857-018-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-556-201

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connector. Designed for efficient power transfer, this connector boasts a 5A amperage capacity, making it ideal for demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance in extreme environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity with 18 positions. The straight mount orientation and operational temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector to deliver robust and durable performance for your electronic assemblies.