857-018-556-204

Heilind Number:EDA857-018-556-204
Manufacturer:EDAC
Manufacturer Number:857-018-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-556-204

Detailed Description

Enhance your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the most demanding conditions. With a double row configuration and 18 positions, it provides ample connectivity for your PCB applications. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is built to withstand extreme environments. Choose quality and durability for your projects with this essential component.