857-018-556-207

Heilind Number:EDA857-018-556-207
Manufacturer:EDAC
Manufacturer Number:857-018-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-556-207

Detailed Description

Enhance your electronic connections with this high-temp card edge connector. Featuring a sleek black design, it offers reliable performance with an amperage of 5 A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures durability and efficient conductivity. With two rows and eighteen positions, it facilitates seamless board-to-board connections at a pitch of .156 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connectivity with this essential component.