857-018-556-212

Heilind Number:EDA857-018-556-212
Manufacturer:EDAC
Manufacturer Number:857-018-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-556-212

Detailed Description

Enhance the performance of your high-temperature applications with this durable Card Edge Connector. Featuring a sleek black design, it offers reliable connectivity with a current rating of 5 A. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing ensures robust protection. With two rows and a total of 18 positions, it facilitates efficient board-to-board connections. The Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component.