857-018-557-101

Heilind Number:EDA857-018-557-101
Manufacturer:EDAC
Manufacturer Number:857-018-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-557-101

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, designed for seamless integration in high-performance devices. Crafted with precision, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in extreme conditions. With a single row layout and 18 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide easy installation. Whether you're working on industrial machinery or consumer electronics, this connector, with a 5A amperage rating, is ideal for demanding applications. Its right-angle mount orientation allows for versatile placement, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Elevate your connectivity solutions with this essential component.