857-018-557-102

Heilind Number:EDA857-018-557-102
Manufacturer:EDAC
Manufacturer Number:857-018-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-557-102

Detailed Description

Connect with precision and reliability using our High Temp Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in high-temperature environments. With a single row and 18 positions, it offers ample connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse industrial settings. Its right-angle mount orientation allows for efficient board-to-board connectivity, making it an essential component in your electronic assembly process. Trust in the reliability and performance of this connector for seamless integration in your projects.