857-018-557-104

Heilind Number:EDA857-018-557-104
Manufacturer:EDAC
Manufacturer Number:857-018-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-557-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability and performance, this connector features a single row configuration with 18 positions, perfect for seamless board-to-board connections. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and safety. With a contact material of Copper Alloy, you can trust in its conductivity and longevity. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is suitable for various applications in industries like telecommunications, automotive, and more. Trust in its quality and performance for your next project.