857-018-557-108

Heilind Number:EDA857-018-557-108
Manufacturer:EDAC
Manufacturer Number:857-018-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-557-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for seamless integration in high-performance electronic devices. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it ensures reliable conductivity and longevity. With a compact single-row design and 18 positions, it offers efficient signal transmission in a variety of applications. The right-angle mount orientation allows for easy installation, while its high operating temperature range of -40 to 105 °C guarantees stability under extreme conditions. Trust in this black connector for superior performance in your PCB assemblies.