857-018-558-101

Heilind Number:EDA857-018-558-101
Manufacturer:EDAC
Manufacturer Number:857-018-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-558-101

Detailed Description

Enhance your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row configuration and 18 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees efficient power transfer, with a maximum amperage of 5A. Its right-angle mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in extreme conditions. Elevate your PCB connections with this essential component.