857-018-558-104

Heilind Number:EDA857-018-558-104
Manufacturer:EDAC
Manufacturer Number:857-018-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-558-104

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in sleek black. Designed for peak performance, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts. With a single row layout and 18 positions, it offers seamless integration for your board-to-board connections. The right-angle mount orientation adds versatility to your assembly process, while its high temp capabilities ensure reliable operation in extreme environments. Trust in this essential component for your electronic projects, delivering efficiency and durability with every connection.