857-018-558-107

Heilind Number:EDA857-018-558-107
Manufacturer:EDAC
Manufacturer Number:857-018-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-558-107

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 18 positions and a right-angle mount orientation, ideal for efficient PCB connections. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, it ensures reliable conductivity in high-temperature environments, with an operating range of -40 to 105 °C. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 5A amperage rating guarantees safe power transmission. Perfect for various applications, this connector is a must-have for seamless board-to-board connections. Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 18 positions and a right-angle mount orientation, ideal for efficient PCB connections. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, it ensures reliable conductivity in high-temperature environments, with an operating range of -40 to 105 °C. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 5A amperage rating guarantees safe power transmission. Perfect for various applications, this connector is a must-have for seamless board-to-board connections.