857-018-558-108

Heilind Number:EDA857-018-558-108
Manufacturer:EDAC
Manufacturer Number:857-018-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-558-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Featuring a sleek black design, this connector is engineered for optimal performance in demanding environments. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable conductivity. The single-row configuration with 18 positions offers efficient PCB connectivity, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your circuitry with this high-quality connector.