857-018-558-112

Heilind Number:EDA857-018-558-112
Manufacturer:EDAC
Manufacturer Number:857-018-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-558-112

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, a reliable component designed for seamless board-to-board connections. Crafted with durability in mind, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring optimal performance even in high-temperature environments. With a black finish and a sleek right-angle mount orientation, it not only delivers functionality but also adds a touch of sophistication to your electronic assemblies. Boasting a single row layout with 18 positions and a pitch of .156 inches, it offers precise and secure connectivity for your PCB projects. Trust in its 5A amperage rating and wide operating temperature range of -40 to 105°C, guaranteeing long-lasting and stable operation. Elevate your design with this essential component, a must-have in any engineer's toolkit.