857-018-558-202

Heilind Number:EDA857-018-558-202
Manufacturer:EDAC
Manufacturer Number:857-018-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-558-202

Detailed Description

Upgrade your circuit connections with our High Temp Card Edge Connector, a must-have component for seamless board-to-board PCB connectivity. Designed with durability in mind, this two-row connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a contact material of Copper Alloy, it guarantees reliable conductivity, while its 18 positions and .156-inch pitch offer ample room for secure attachment. The right-angle mount orientation and .2-inch row spacing make installation a breeze, perfect for streamlined PCB assembly processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Trust in its quality and efficiency to elevate your connectivity needs.