857-018-558-203

Heilind Number:EDA857-018-558-203
Manufacturer:EDAC
Manufacturer Number:857-018-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-558-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With two rows of copper alloy contacts offering a total of 18 positions, it ensures reliable power delivery at a current of 5A. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the right-angle mount orientation offers flexibility in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any industrial or electronic application. Trust in its durability and efficiency to streamline your board-to-board connections.