857-018-558-204

Heilind Number:EDA857-018-558-204
Manufacturer:EDAC
Manufacturer Number:857-018-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-558-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-558-204

Detailed Description

Upgrade your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features UL 94V-0 Polyphenylene Sulfide housing for enhanced safety. With a copper alloy contact material and a 5A amperage rating, it ensures secure and efficient power transmission. Perfect for PCB applications, it offers two rows of 18 positions each, with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in various conditions. Trust in this connector for seamless board-to-board connections in your electronic projects.