857-018-558-207

Heilind Number:EDA857-018-558-207
Manufacturer:EDAC
Manufacturer Number:857-018-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-558-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a 5 A amperage and features a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and 18 positions, it offers ample connectivity options for your PCB needs. Crafted with copper alloy contacts and a .156-inch pitch, it ensures reliable signal transmission. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for versatile applications. Perfect for use in demanding environments, this connector guarantees seamless board-to-board connectivity with superior performance and durability. Elevate your PCB assembly with this essential component.