857-018-558-212

Heilind Number:EDA857-018-558-212
Manufacturer:EDAC
Manufacturer Number:857-018-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-558-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With a double-row layout and 18 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee secure and efficient signal transmission, while the right-angle mount orientation allows for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your board-to-board connections with this high-quality component, and experience enhanced performance like never before.