857-018-559-101

Heilind Number:EDA857-018-559-101
Manufacturer:EDAC
Manufacturer Number:857-018-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-559-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With a single row configuration and 18 positions, it provides seamless board-to-board connectivity in a compact design. The copper alloy contact material ensures reliable power delivery, with a 5A amperage rating for efficient performance. Featuring a right-angle mount orientation and a pitch of .156 inches, it offers versatility in installation. Resilient in harsh environments, it operates smoothly in temperatures ranging from -40 to 105°C. Ideal for high-temp applications, this connector is a must-have for professionals in the electronics industry. Elevate your connectivity solutions with this essential component.