857-018-559-104

Heilind Number:EDA857-018-559-104
Manufacturer:EDAC
Manufacturer Number:857-018-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-559-104

Detailed Description

Enhance your high-temp connectivity with our cutting-edge Card Edge Connector, designed to withstand extreme operating temperatures ranging from -40 to 105°C. Crafted with precision, this connector features a single row of 18 positions, ensuring seamless and reliable board-to-board connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any environment. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient and space-saving mounting on your PCB. The contact material, Copper Alloy, provides optimal conductivity for your high-speed data and power transmissions. Its right-angle mount orientation further facilitates easy and convenient installation. Trust in this connector for robust performance in demanding applications, meeting all your connectivity needs with uncompromising quality and efficiency.