857-018-559-112

Heilind Number:EDA857-018-559-112
Manufacturer:EDAC
Manufacturer Number:857-018-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-559-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-559-112

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a 0.156-inch pitch, it offers seamless integration on your PCB. Crafted with durable Copper Alloy contacts, it ensures reliable power delivery with a 5A capacity. Featuring 18 positions and a right-angle mount orientation, it's perfect for streamlined board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade to superior quality and performance with this essential component.