857-018-559-201

Heilind Number:EDA857-018-559-201
Manufacturer:EDAC
Manufacturer Number:857-018-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-559-201

Detailed Description

Enhance your electronic connections with this high-temp card edge connector. Designed for durability, it features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts offering a total of 18 positions, this connector ensures reliable performance. Its right-angle mount orientation allows for seamless integration onto your PCB, while a pitch of .156 inches and row spacing of .2 inches provide efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Upgrade your connectivity solutions with this essential component.