857-018-559-207

Heilind Number:EDA857-018-559-207
Manufacturer:EDAC
Manufacturer Number:857-018-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-559-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, meticulously designed for efficiency and durability. Featuring a sleek black finish, it not only adds a touch of sophistication but also boasts a robust housing material of UL 94V-0 Polyphenylene Sulfide for enhanced safety. With two rows of copper alloy contacts, it ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With 18 positions available, it caters to a variety of applications. Its right-angle mount orientation provides flexibility in installation, while its impressive operating temperature range of -40 to 105 °C makes it suitable for even the harshest environments. Elevate your connectivity game with this essential component.