857-018-559-212

Heilind Number:EDA857-018-559-212
Manufacturer:EDAC
Manufacturer Number:857-018-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission with a maximum amperage of 5A. The right-angle mount orientation and 18 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's the perfect choice for high-temperature electronic systems. Trust in our connector for seamless board-to-board connectivity.