857-018-560-207

Heilind Number:EDA857-018-560-207
Manufacturer:EDAC
Manufacturer Number:857-018-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-560-207

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and two rows of 18 positions, it offers ample connectivity for your application. The straight mount orientation and operating temperature range of -40 to 105°C provide versatility and stability. Elevate your PCB assembly with this essential component.