857-018-560-212

Heilind Number:EDA857-018-560-212
Manufacturer:EDAC
Manufacturer Number:857-018-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-560-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring optimal performance. With two rows and 18 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's ideal for industrial and rugged environments. Its straight mount orientation simplifies installation, making it a versatile choice for various connectivity needs. Elevate your PCB designs with this robust and efficient card edge connector.