857-019-401-101

Heilind Number:EDA857-019-401-101
Manufacturer:EDAC
Manufacturer Number:857-019-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-401-101

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for optimal performance in high-temperature environments, this connector features a single row layout with 19 positions for seamless integration. Crafted with precision, it boasts UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it ensures efficient signal transmission. Suitable for straight mounting, it accommodates a wide range of PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in diverse operating conditions. Upgrade your connectivity solutions with this essential component, perfect for a variety of applications.