857-019-401-102

Heilind Number:EDA857-019-401-102
Manufacturer:EDAC
Manufacturer Number:857-019-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-401-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety even in the most demanding environments. With a single row configuration featuring 19 positions, it offers seamless connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Whether for industrial or commercial use, this straight-mount connector is a perfect choice for secure and efficient board-to-board connections. Upgrade your setup with this essential component and experience seamless performance like never before.