857-019-401-104

Heilind Number:EDA857-019-401-104
Manufacturer:EDAC
Manufacturer Number:857-019-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-401-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for efficient and reliable performance. With a sleek black exterior and a single row layout, this connector seamlessly integrates into your setup. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it can withstand high temperatures without compromising functionality. The 19 copper alloy contacts ensure secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Suitable for various applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity with this essential component.