857-019-401-107

Heilind Number:EDA857-019-401-107
Manufacturer:EDAC
Manufacturer Number:857-019-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-401-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 19 positions, ensuring seamless integration. With a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide and durable copper alloy contacts, it guarantees reliability in demanding environments. The .156-inch pitch and .2-inch row spacing offer efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Upgrade your setup with this essential component for secure and efficient board-to-board connectivity.