857-019-401-108

Heilind Number:EDA857-019-401-108
Manufacturer:EDAC
Manufacturer Number:857-019-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-401-108

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability and safety. With a single row layout and a total of 19 positions, it offers seamless integration for your PCB setups. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for secure installation, making it a vital component in your electronic systems.