857-019-405-101

Heilind Number:EDA857-019-405-101
Manufacturer:EDAC
Manufacturer Number:857-019-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-405-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector features a single row layout with 19 positions, ideal for efficient board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures robust performance even in high-temperature environments, with an operating range of -40 to 105 °C. The black color and straight mount orientation add versatility to its design, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Trust in this connector for secure and efficient electronic connections in your projects.