857-019-405-102

Heilind Number:EDA857-019-405-102
Manufacturer:EDAC
Manufacturer Number:857-019-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-405-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a contact material of Copper Alloy, it guarantees efficient power transmission at a maximum amperage of 5A. The black color adds a sleek touch, while the straight mount orientation facilitates easy installation. Boasting 19 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB needs. Plus, with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for seamless board-to-board PCB connections that meet the highest standards of performance and quality.