857-019-421-101

Heilind Number:EDA857-019-421-101
Manufacturer:EDAC
Manufacturer Number:857-019-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-421-101

Detailed Description

Enhance your PCB connectivity with this high temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row design and 19 positions, it offers efficient and reliable connections for your electronic components. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it's ideal for secure board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Elevate your PCB assembly with this essential component.