857-019-421-102

Heilind Number:EDA857-019-421-102
Manufacturer:EDAC
Manufacturer Number:857-019-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-421-102

Detailed Description

Enhance your high-temperature applications with our cutting-edge Card Edge Connector. Designed for top-tier performance, this connector boasts a sleek black finish and is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in the most demanding environments. With a single row featuring 19 positions and a pitch of .156 inches, it guarantees seamless connectivity on your PCB. The contact material, made from Copper Alloy, offers superior conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any advanced electronic setup. Upgrade your connections with this essential component, available now.