857-019-421-104

Heilind Number:EDA857-019-421-104
Manufacturer:EDAC
Manufacturer Number:857-019-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-421-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in extreme conditions. Featuring a single-row design with 19 positions and a pitch of .156 inches, it facilitates seamless board-to-board connections. With an amperage rating of 5 A and an operating temperature range from -40 to 105°C, this connector is ideal for applications requiring robust and efficient power transmission. Its straight mount orientation and black color add to its versatility and visual appeal, making it a valuable component in various electronic systems. Upgrade your PCB connectivity with this high-performance solution.