857-019-421-107

Heilind Number:EDA857-019-421-107
Manufacturer:EDAC
Manufacturer Number:857-019-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-421-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and high performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and a total of 19 positions, it offers ample connectivity options for your electronic projects. The contact material is made of robust Copper Alloy, guaranteeing secure and efficient transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates precise and seamless board-to-board connections. Its straight mount orientation makes installation a breeze, while its 5A amperage rating meets high-power demands with ease. Whether you're a DIY enthusiast or a professional in the field, this Card Edge Connector is a must-have for your toolkit. Explore more of our premium connectors in the PCB Connectors category.