857-019-421-112

Heilind Number:EDA857-019-421-112
Manufacturer:EDAC
Manufacturer Number:857-019-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-421-112

Detailed Description

Elevate your high-temperature PCB connectivity with this black Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a 5A amperage rating and sturdy UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 19 positions, it offers seamless board-to-board connectivity. The copper alloy contacts ensure reliable signal transmission, while the .156" pitch and .2" row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for industrial and automotive applications. Upgrade your setup with this essential connector, ensuring superior performance and longevity.