857-019-425-101

Heilind Number:EDA857-019-425-101
Manufacturer:EDAC
Manufacturer Number:857-019-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-425-101

Detailed Description

Elevate your PCB connectivity with this High Temp Card Edge Connector in sleek black. Engineered for exceptional performance, it boasts a 5A amperage capacity and features a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row design and 19 copper alloy contacts, it ensures reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications in various industries. Explore its potential in enhancing your electronic setups with seamless board-to-board connections.