857-019-425-103

Heilind Number:EDA857-019-425-103
Manufacturer:EDAC
Manufacturer Number:857-019-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-425-103

Detailed Description

Upgrade your high-temperature electronics with this cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a sleek black exterior and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 19 positions, it offers seamless connectivity for your PCB setups. The contact material is made of high-quality Copper Alloy, ensuring reliable signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Trust in this connector for seamless and efficient board-to-board connections in your electronic projects.