857-019-427-101

Heilind Number:EDA857-019-427-101
Manufacturer:EDAC
Manufacturer Number:857-019-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-427-101

Detailed Description

Elevate your connectivity with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transfer with a 5A amperage rating. Its durable black housing, made of UL 94V-0 Polyphenylene Sulfide, offers excellent heat resistance. Featuring a single row with 19 positions and a pitch of .156 inches, it provides seamless integration for your PCB connections. The copper alloy contact material guarantees robust conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is a dependable choice for industrial applications. Explore our full range of connectors for even more solutions to streamline your connectivity needs.