857-019-427-102

Heilind Number:EDA857-019-427-102
Manufacturer:EDAC
Manufacturer Number:857-019-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-427-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at up to 5A. With a single row configuration and 19 positions, it offers seamless integration for various applications. The .156" pitch and .2" row spacing facilitate easy installation, while its straight mount orientation provides versatility in setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical systems. Elevate your connectivity solutions with this essential component.